Takachi Electric Industrial White ABS Handheld Enclosure, 115 x 63 x 12mm

RS Stock No.:
8237225
Mfr. Prt No.:
CS115N-W
Brand:
Takachi Electric Industrial

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8237225
Product description Takachi Electric Industrial White ABS Handheld Enclosure, 115 x 63 x 12mm
Manufacturer / Brand Takachi Electric Industrial
Manufacturer part number CS115N-W
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
RS stock number 8237225
Product description Takachi Electric Industrial White ABS Handheld Enclosure, 115 x 63 x 12mm
Manufacturer / Brand Takachi Electric Industrial
Manufacturer part number CS115N-W

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 23, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

Takachi CS Slim Plastic Case

The Takachi CS Series is a slim handheld plastic enclosure suitable for use as RFID, remote controller, wireless key fob or small tester/device. A protective cover, available separately, offers added grip and impact protection.

Note

Battery compartment for CR2032 x1

SUPPLIED_WITH : Top and bottom cover, battery cover, battery conta

Features and Benefits

ABS UL94HB
IP40 rated
Operating temperature -10 to +60°C
Available with or without battery compartment
A hole in the side of the case is designed for use with a strap

Accessories

Stock no. 906-0304, yellow protective cover 76.6x38.6x15.5mm
Stock no. 906-0307, Size 1 PCB 68.9x28.9x1mm
Stock no. 906-0301, Size 3 PCB 108.9x56.9x1mm


Specifications

Attribute Value
Brand Takachi Electric Industrial
Body Material ABS
External Length 115 mm
External Width 63 mm
External Height 12 mm
Colour White
External Dimensions 115 x 63 x 12 mm
Checking stock...
IDR
79,401.73
Out of stock
Price Each
Unit(s)Per Unit(IDR)
179,401.73
*price per unit indicative
"Takachi Electric Industrial White ABS Handheld Enclosure, 115 x 63 x 12mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products