ABB SPDT Timer Relay, ON Delay, 200 → 240 V ac, 24V ac/dc 0.3 → 30s, DIN Rail Mount
- RS Stock No.:
- 4429045
- Mfr. Prt No.:
- 1SVR550107R4100
- Brand:
- ABB

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 4429045 |
Product description | ABB SPDT Timer Relay, ON Delay, 200 → 240 V ac, 24V ac/dc 0.3 → 30s, DIN Rail Mount |
Manufacturer / Brand | ABB |
Manufacturer part number | 1SVR550107R4100 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | May 7, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
CT-ERE (On Delay)
APPROVALS : UL listed/UL listed for Canada; GL; GOST; C-Tick
Functions – 111
1 time range per model
Direct reading scales for fast positive adjustment
LEDs for status indication
Operating temperature range: -20°C → +60°C
Contact material: AgCdO
22.5mm wide
Specifications
Attribute | Value |
Brand | ABB |
Supply Voltage | 200 → 240 V ac, 24 V ac/dc |
Time Range | 0.3 → 30 s |
Contact Configuration | SPDT |
Minimum Operating Temperature | -20 °C |
Mode of Operation | ON Delay |
Power Supply | External |
Contact Material | Silver Cadmium Oxide |
Maximum Voltage | 250 V |
Depth | 78.5 mm |
Time Increment | Seconds |
Length | 78 mm |
Width | 22.5 mm |
Number of Contacts | 1 |
Mounting Type | DIN Rail |
Number of Timer Functions | Single |
Switch Configuration | SPDT |
Current Maximum | 4 A |
Maximum Operating Temperature | +60 °C |