ABB SPDT Multi Function Timer Relay, 24 → 240 V ac, 24 → 48V dc 0.05 s → 100h, DIN Rail Mount
- RS Stock No.:
- 4897151
- Mfr. Prt No.:
- 1SVR500020R0000 CT-MFD.12
- Brand:
- ABB
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
RS stock number | 4897151 |
Product description | ABB SPDT Multi Function Timer Relay, 24 → 240 V ac, 24 → 48V dc 0.05 s → 100h, DIN Rail Mount |
Manufacturer / Brand | ABB |
Manufacturer part number | 1SVR500020R0000 CT-MFD.12 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Apr 17, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: DE
Product Details
Specifications
Attribute | Value |
Supply Voltage | 24 → 240 V ac, 24 → 48 V dc |
Brand | ABB |
Time Range | 0.05 s → 100 h |
Minimum Voltage | 12 V |
Minimum Operating Temperature | -20 °C |
Mode of Operation | Flash Start with OFF, Flash Start with ON, Impulse OFF with Auxiliary Voltage, Impulse ON, OFF Delay with Auxiliary Voltage, ON Delay, Pulse Former |
Power Supply | External |
Contact Material | Cadmium |
Maximum Voltage | 250 V |
Depth | 58 mm |
Time Increment | Hours, Seconds |
Length | 70 mm |
Width | 17.5 mm |
Number of Contacts | 1 |
Terminal Type | Screw |
Mounting Type | DIN Rail |
Number of Timer Functions | Multi Function |
Switch Configuration | SPDT |
Current Maximum | 6 A |
Maximum Operating Temperature | +60 °C |
Contact Configuration | SPDT |