RS PRO Cable Tie Gun, 0.3 → 12mm Capacity

RS Stock No.:
4931958
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
RS stock number 4931958
Product description RS PRO Cable Tie Gun, 0.3 → 12mm Capacity
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date May 5, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details

RS PRO Stainless Steel Cable Tie Installation Tool

Brought to you by the trusted RS PRO brand, this plier-style cable tie installation tool is the ideal way to take the strain out of heavy-duty cabling applications. This hand-operated plier is used for tightening and trimming stainless steel cable ties up to 12 mm in width, and is a quicker and easier way of neatly attaching cable ties to individual or bundles of cables. With a robust construction and a conveniently placed cut off lever, the tool is ideal for comfort and precision over long periods of operation.

The operation is simple. Firstly insert the free end of the installed cable tie into the plier. Then operate the handles to tension the tie. Finally, to trim off the excess tie, press the release lever in combination with handles.

Features and Benefits

Easy and comfortable to use and hold
Tension and manually cut stainless steel cable ties
Flush cutting
High quality
For use with cable ties up to 0.3 mm thick and 12.3 mm wide

Applications

Stainless steel cable ties can be used in almost any application where cables are used. They are a far more robust and permanent solution to cable management than standard plastic ties. Whether to secure individual cables, or to bundle relevant individual cables together, cable ties are a fast and effective cable management accessory. They can also be used as a fastener in non-cable related applications where-ever a tension tie might be useful. This cable tie installation tool is used to speed up and add an element of uniformity in cable bundling and cable routing applications. They might typically be used in;

• IT hardware management and servers
• Construction and cable routing
• Offices and commercial installations

Why RS PRO?

RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

For cables and cable accessories, RS PRO has a solution to suit your needs. From fasteners to connectors and more, we're certain our extensive range of specialist and every-day products has what you need to succeed.


Specifications

Attribute Value
Brand RS PRO
Cable Tie Capacity 0.3 → 12 mm
Material Steel
Checking stock...
IDR
5,387,360.18
Out of stock
Price Box
Unit(s)Per Unit(IDR)
15,387,360.18
*price per unit indicative
"RS PRO Cable Tie Gun, 0.3 → 12mm Capacity" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products