Microchip Curiosity MCU Development Board DM320103

RS Stock No.:
1259528
Mfr. Prt No.:
DM320103
Brand:
Microchip

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1259528
Product description Microchip Curiosity MCU Development Board DM320103
Manufacturer / Brand Microchip
Manufacturer part number DM320103
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
RS stock number 1259528
Product description Microchip Curiosity MCU Development Board DM320103
Manufacturer / Brand Microchip
Manufacturer part number DM320103

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jan 9, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

PIC32 Development Tools

PIC32MX470F512H Curiosity Board

The Curiosity PIC32MX470 Development Board is ideal for developing audio, USB and Bluetooth applications based on a 32-bit PIC32MX microcontroller.

• 120MHz PIC32MX470F512H 32-bit microcontroller with 512KB Flash memory, 128KB RAM
• PICkit On-Board (PKOB) programmer/debugger
• GPIO expansion header
• USB connector for PKOB
• USB connector for PIC32 USB connectivity (Device/Host mode)
• Powered from either USB connector or via header for external +5V supply
• 3 x User LEDs
• User RGB LED
• User pushbutton
• MCLR reset pushbutton
• ICSP header for external debugger such as MPLAB REAL ICE or MPLAB ICD 3
• 2 x MikroBUS sockets for MikroElectronika Click expansion boards
• X32 header for PIC32 Audio Codec daughter board (RS 904-8427)
• Footprint for optional BM64 Bluetooth 4.2 Stereo Audio module providing wireless connectivity


Specifications

Attribute Value
Brand Microchip
Classification Development Board
Kit Name Curiosity
Technology MCU
Device Core MIPS32
Processor Family Name SAM
Processor Part Number PIC32MX470
Processor Type MCU
Checking stock...
IDR
864,818.05
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1864,818.05
*price per unit indicative
"Microchip Curiosity MCU Development Board DM320103" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products