STMicroelectronics UC2845BN, PWM Current Mode Controller, 1 A, 500 kHz, 8-Pin PDIP

RS Stock No.:
7141149
Mfr. Prt No.:
UC2845BN
Brand:
STMicroelectronics

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7141149
Product description STMicroelectronics UC2845BN, PWM Current Mode Controller, 1 A, 500 kHz, 8-Pin PDIP
Manufacturer / Brand STMicroelectronics
Manufacturer part number UC2845BN
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
RS stock number 7141149
Product description STMicroelectronics UC2845BN, PWM Current Mode Controller, 1 A, 500 kHz, 8-Pin PDIP
Manufacturer / Brand STMicroelectronics
Manufacturer part number UC2845BN

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 7, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

PWM (Pulse Width Modulation) Controllers, STMicroelectronics

PWM Controllers, STMicroelectronics

Pulse-width modulator (PWM) controllers can support isolated and non-isolated AC-DC and DC-DC switch mode power supplies. They are based on the most popular topologies in both single-ended, such as fly-back, forward or quasi-resonant controllers, and double-ended configurations, such as asymmetrical half-bridge, for Switch Mode Power Supplies (SMPS).
The PMW controllers also integrate a comprehensive set of protections for enhanced robustness and reliability.


Specifications

Attribute Value
Brand STMicroelectronics
Maximum Switching Frequency 500 kHz
Output Current 1 A
Number of Outputs 1
Control Method Current
Mounting Type Through Hole
Fall Time 50 ns
Rise Time 50 ns
Package Type PDIP
Pin Count 8
Topology Boost, Flyback
Maximum Duty Cycle 50 %
Dimensions 10.92 x 6.6 x 3.32 mm
Length 10.92 mm
PWM Controller Type Current Mode
Width 6.6 mm
Height 3.32 mm
Maximum Operating Temperature +150 °C
Minimum Operating Temperature -40 °C
Checking stock...
IDR
88,002.71
Out of stock
Price Tube (1 Tube of 10)
Tube(s)Per Tube(IDR)Per Unit(IDR)
188,002.718,800.27
*price per unit indicative
"STMicroelectronics UC2845BN, PWM Current Mode Controller, 1 A, 500 kHz, 8-Pin PDIP" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda