Curved Anti Static Brush, Nylon
- RS Stock No.:
- 7199860
- Mfr. Prt No.:
- 35689
- Brand:
- Menda
![Logo for Menda](https://media.rs-online.com/h_40/brand/M2595-01.jpg)
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 7199860 |
Product description | Curved Anti Static Brush, Nylon |
Manufacturer / Brand | Menda |
Manufacturer part number | 35689 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Feb 12, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: IL
Product Details
ESD Production Tools
Dissipative Brushes
Allow thorough cleaning of ESD sensitive assemblies without the danger of high charges generated by conventional brushes.
Conductive carbon loaded polypropylene handle
Brushes minimize static charge generation and remove electrostatic charges to ground when held by grounded personnel
Permanent static dissipative bristles, made of Nylon 6.12, superior grade, high quality Nylon filament
Yellow bristles, 0.4mm in diameter
Highly resilient, durable and abrasion resistant
Hot stamped ESD protective symbol
RTG: 10E9 - 10E10 Ohms
Specifications
Attribute | Value |
Brand | Menda |
Bristle Length | 22 mm |
Material | Nylon |
Cleanroom | No |
Anti-Static | No |
Length | 122 mm |
Bristle Width | 0.4 mm |
Handle Length | 100 mm |
Shape | Curved |
Dissipative | Yes |
Complies with EN 61340-5-1 | Yes |
Conductive | Yes |
Handle Shape | Curved |
Bristle Material | Nylon |