Facom 110 mm Electronics Side Cutter
- RS Stock No.:
- 2054829
- Mfr. Prt No.:
- 406.8MT
- Brand:
- Facom
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 2054829 |
Product description | Facom 110 mm Electronics Side Cutter |
Manufacturer / Brand | Facom |
Manufacturer part number | 406.8MT |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Feb 1, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: FR
Product Details
Facom Micro-Tech Small Thin Cutters
This Micro-Tech series of small mesh cutters from Facom benefits from an exceptionally thin diagonal head (8 mm joint), which enables easy access to components and better visibility for work on high density circuits.
Types available are:
205-4813 - 405.8MT, 110 mm Semi-Flush Cutters, Copper and Nickel Ø: 0.2 - 1mm, Fe 30 HRc diam. 0,5mm
205-4829 - 406.8MT, 110 mm Semi-Flush Cutters, Copper and Nickel Ø: 0.1 – 1mm
205-4835 - 407.8MT, 110 mm Super Full Flush Cutters, Copper and Nickel Ø: 0.1 – 1mm
These Micro-Tech cutters features a flush cut that cuts through soft to medium hard wires quickly and efficiently. These cutters are able to cut through copper and nickel. Micro-Tech tools are specially designed by Facom for better gripping, cutting and handling of small components.
Specifications
Attribute | Value |
Brand | Facom |
Overall Length | 110 mm |
Type | Electronics Side Cutter |
Jaw Length | 9.0 mm |
Maximum Cutting Capacity | 1.0 mm |