GCE Blow Torch Nozzle

RS Stock No.:
9186807
Mfr. Prt No.:
0768865RS
Brand:
GCE

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 9186807
Product description GCE Blow Torch Nozzle
Manufacturer / Brand GCE
Manufacturer part number 0768865RS

RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK

Statement of Conformity

RS Components
Statement of Conformity

This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.

Compliant Product Details
RS stock number 9186807
Product description GCE Blow Torch Nozzle
Manufacturer / Brand GCE
Manufacturer part number 0768865RS

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 8, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

GCE PNM Series Cutting Nozzles

GCE Hand cutting nozzles style PNM. This range of short pattern cutting nozzles have a 9 spline inner are 76 mm long and use Propane fuel gas.

FEATURES and BENEFITS:
Style PNM
Short pattern
9 Spline inner
76 mm long
Use Propane fuel gas
Various sizes available
Various cutting ranges available


Specifications

Attribute Value
Brand GCE
Accessory Type Cutting Nozzles
For Use With Nozzle
Checking stock...
IDR
229,813.99
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1229,813.99
*price per unit indicative
"GCE Blow Torch Nozzle" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda