Prysmian LSF-CW Steel M20 Cable Gland Kit With Locknut, 13.2mm, IP66
- RS Stock No.:
- 4634382
- Mfr. Prt No.:
- LSF20SSCW
- Brand:
- Prysmian

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 4634382 |
Product description | Prysmian LSF-CW Steel M20 Cable Gland Kit With Locknut, 13.2mm, IP66 |
Manufacturer / Brand | Prysmian |
Manufacturer part number | LSF20SSCW |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Mar 7, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: GB
Product Details
Armoured CW Indoor/Outdoor (SWA) LSF Gland Kit
The LSF CW series of cable glands and accessories have low smoke, zero halogen properties and are suitable for both indoor and outdoor use. The glands can be used in a range of weather conditions with an outer seal that grips the cable sheath. The shroud complies with London Underground Ltd Engineering Standard E1042:A2 for fire safety performance. These glands provide clamping of the armour wires for electrical continuity and mechanical retention of the cable. The LSF kits include LSF shroud, CW gland, brass locknut and brass earth tag.
Features and benefits
• Zero Halogen Silicone seals and shrouds
• IP66 Rating
• Outer seal grips sheath of cable
• Separate armour locking ring
Specifications
Attribute | Value |
Brand | Prysmian |
Thread Size | M20 |
Material | Steel |
Minimum Cable Diameter | 8 mm |
Maximum Cable Diameter | 13.2 mm |
Kit Includes | Armour Ring, Earth Tag, Gland Barrel, Gland Body, Gland Nut, Lock Nuts, Seal, Shroud, Washer |
IP Rating | IP66 |
Number of Cores | 1 |
Minimum Operating Temperature | -20 °C |
Maximum Operating Temperature | +90 °C |
Number of Pieces | 9 |
Fire Behaviour | Low Smoke Zero Halogen (LSZH) |
Operating Temperature Range | -20 → +90 °C |
Series | LSF-CW |
Locknut Included | Yes |
Standards Met | CE |