Cypress Semiconductor PSoC Development Board CY8CKIT-050B

RS Stock No.:
1244191
Mfr. Prt No.:
CY8CKIT-050B
Brand:
Cypress Semiconductor

Technical Reference


Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1244191
Product description Cypress Semiconductor PSoC Development Board CY8CKIT-050B
Manufacturer / Brand Cypress Semiconductor
Manufacturer part number CY8CKIT-050B
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
RS stock number 1244191
Product description Cypress Semiconductor PSoC Development Board CY8CKIT-050B
Manufacturer / Brand Cypress Semiconductor
Manufacturer part number CY8CKIT-050B

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 19, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

CY8CKIT-050 PSoC 5LP Development Kit, Cypress

The CY8CKIT-050 PSoC 5LP Development Kit enables you to evaluate, develop and prototype high precision analogue, low-power and low voltage applications. The CY8C58LP from Cypress is providing the microcontroller, memory, analogue and digital functions for signal acquisition, processing and control with high accuracy, and high bandwidth.
The PSoC 5LP Development kit is designed for analogue performance, which features a low noise level. It also demonstrates low-power operation of PSoC 5LP 32-bit ARM Cortex-M3 Programmable System-on-Chip.
The CY8CKIT-050 Kit has an on-board programmer/debugger, but allows programming and debugging using the Miniprog3.

Kit Contents

PSoC 5LP Development board
Character Liquid Crystal Display (LCD) module at 3.3 V
USB Standard Type-A to Mini-B cable
Kit DVD
Quick start guide


Specifications

Attribute Value
Brand Cypress Semiconductor
Classification Development Board
Technology PSoC
Device Core ARM Cortex M3
Processor Family Name PSoC
Processor Part Number CY8C58LP
Processor Type MCU
Checking stock...
IDR
1,451,677.60
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,451,677.60
*price per unit indicative
"Cypress Semiconductor PSoC Development Board CY8CKIT-050B" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products