D-Link AC1200 WiFi PCIe Wireless Adapter

RS Stock No.:
1363085
Mfr. Prt No.:
DWA-582
Brand:
D-Link

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1363085
Product description D-Link AC1200 WiFi PCIe Wireless Adapter
Manufacturer / Brand D-Link
Manufacturer part number DWA-582
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
RS stock number 1363085
Product description D-Link AC1200 WiFi PCIe Wireless Adapter
Manufacturer / Brand D-Link
Manufacturer part number DWA-582

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 23, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: KR


Product Details

DWA-582 Wireless AC1200 Dual-Band PCI Express Adapter

The D-Link DWA-582 Wireless AC1200 Dual-Band PCI Express Adapter connects your computer to a high-speed network and provides fast Wireless AC connection. Once connected, you can access the network high-speed internet connection with secure access to shared photos, files, music, video, printers and storage

D-Link Wireless

• Fully utilise the power and speed of your Wireless AC network
• Wireless speeds of up to 867 Mbps on the 5 GHz band or 300 Mbps on the 2.4 GHz band
• Dual-band technology
• Latest Wireless AC technology
• Supports WPA / WPA2 encryption
• Use WiFi Protected Setup
• Backwards compatible with all your current wireless products
• Easy to Set Up and Use


Specifications

Attribute Value
Brand D-Link
Interface PCIe
Wireless Connectivity WiFi
WiFi Rating AC1200
WiFi Standard 802.11ac, 802.11b, 802.11g, 802.11n
WiFi Band 2.4 GHz, 5 GHz
Wireless Data Rate 867 Mbit/s
Security Protocols WPA, WPA2
Checking stock...
IDR
952,820.76
IDR
708,531.95
Out of stock
Price EachYou save IDR 244,288.81 (25.6%)
Unit(s)Per Unit(IDR)
1708,531.95
*price per unit indicative
"D-Link AC1200 WiFi PCIe Wireless Adapter" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda