HARTING D-Sub Filter 25 Way Through Hole D-sub Connector Plug, 2.77mm Pitch

RS Stock No.:
6927428
Mfr. Prt No.:
09643227800
Brand:
HARTING

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 6927428
Product description HARTING D-Sub Filter 25 Way Through Hole D-sub Connector Plug, 2.77mm Pitch
Manufacturer / Brand HARTING
Manufacturer part number 09643227800
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
RS stock number 6927428
Product description HARTING D-Sub Filter 25 Way Through Hole D-sub Connector Plug, 2.77mm Pitch
Manufacturer / Brand HARTING
Manufacturer part number 09643227800

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 25, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details

Harting Filtered 'D' Connectors

Ferrite-filters solder pins

Flange through hole 3.1 mm


Specifications

Attribute Value
Brand HARTING
Number of Contacts 25
Gender Male
Body Orientation Straight
Mounting Type Through Hole
Pitch 2.77 mm
Termination Method Solder
Current Rating 7.5 A
Housing Material PBT
Voltage Rating 250.0 V
Length 53.1 mm
Width 6.0 mm
Depth 12.5 mm
Dimensions 53.1 x 6 x 12.5 mm
Series D-Sub Filter
Series Number 0964
Contact Plating Gold
Checking stock...
IDR
86,848.92
Out of stock
Price Each
Unit(s)Per Unit(IDR)
186,848.92
*price per unit indicative
"HARTING D-Sub Filter 25 Way Through Hole D-sub Connector Plug, 2.77mm Pitch" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda