Amphenol 25 Way Cable Mount D-sub Connector Socket, 2.76mm Pitch

RS Stock No.:
6156064
Mfr. Prt No.:
L77D B25S ST
Brand:
Amphenol ICC

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 6156064
Product description Amphenol 25 Way Cable Mount D-sub Connector Socket, 2.76mm Pitch
Manufacturer / Brand Amphenol ICC
Manufacturer part number L77D B25S ST
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
RS stock number 6156064
Product description Amphenol 25 Way Cable Mount D-sub Connector Socket, 2.76mm Pitch
Manufacturer / Brand Amphenol ICC
Manufacturer part number L77D B25S ST

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 13, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

D-Sub Connectors

Male and female D-Sub connectors with direct screw connections
These D-Sub's are all 2 Row Connectors.
Easy wiring without the need for any special tool (a standard electrician's screwdriver can be used), ideal for field applications
Applications: industry (control and automated systems), buildings services (lighting, air conditioning), infrastructure (remote control, public lighting, etc.)
Also available as a kit with its hood, plastic or metal, with straight or right-angle cable entry (see stock for example no. 615-5960)


Specifications

Attribute Value
Brand Amphenol ICC
Number of Contacts 25
Gender Female
Body Orientation Straight
Mounting Type Cable Mount
Pitch 2.76 mm
Termination Method Screw Terminal
Current Rating 7.5 A
Housing Material Steel
Voltage Rating 300.0 V
Length 53.42 mm
Width 12.93 mm
Depth 18.55 mm
Dimensions 53.42 x 12.93 mm
Contact Plating Gold over Nickel
Contact Material Brass
Minimum Operating Temperature -55.0 °C
Maximum Operating Temperature +85 °C
Checking stock...
IDR
283,622.56
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1283,622.56
*price per unit indicative
"Amphenol 25 Way Cable Mount D-sub Connector Socket, 2.76mm Pitch" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda