Amphenol, D38999 22 Way Free Hanging MIL Spec Circular Connector Plug, Socket Contacts,Shell Size 13, Quick Coupling
- RS Stock No.:
- 8751551
- Mfr. Prt No.:
- D38999/26WC35SN
- Brand:
- Amphenol Limited
Technical Reference
Legislation and Compliance
RoHS Status: Non Compliant
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 8751551 |
Product description | Amphenol, D38999 22 Way Free Hanging MIL Spec Circular Connector Plug, Socket Contacts,Shell Size 13, Quick Coupling |
Manufacturer / Brand | Amphenol Limited |
Manufacturer part number | D38999/26WC35SN |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Dec 26, 2024 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
Amphenol MIL-DTL-38999 III - Tri-Start TV
TV series Straight plugs
Amphenol® MILDTL-38999 Series III is designed for the harshest of environments and most demanding of applications.
Aluminium shell connectors
Receptacles are intermountable with MIL-DTL-38999 series I standard (same panel drilling)
Features and Benefits
• Connector delivered with crimp contacts
• Rapid coupling via a triple-start thread
• Shell → shell or metal → metal bottoming
• Improved EMI shielding
Specifications
Attribute | Value |
Brand | Amphenol Limited |
Number of Contacts | 22 |
Gender | Male |
Contact Gender | Female |
Current Rating | 5 (Size 22D) A |
Voltage Rating | 400 V ac, 550 V dc |
Shell Size | 13 |
Mounting Type | Free Hanging |
Military Standard | MIL-DTL-38999 |
Termination Method | Crimp |
Mating Type | Quick Coupling Threaded |
Connector Size | Subminiature |
Body Orientation | Straight |
Series | D38999 |
Colour | Green |
Strain Relief | Yes |
Shell Plating | Olive Drab Cadmium |
Housing Material | Aluminium |
Maximum Operating Temperature | +175 °C |