HellermannTyton Spiral Wrap, I.D 4.1mm 8.2mm Polyolefin

RS Stock No.:
2650590
Mfr. Prt No.:
901-10017
Brand:
HellermannTyton

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 2650590
Product description HellermannTyton Spiral Wrap, I.D 4.1mm 8.2mm Polyolefin
Manufacturer / Brand HellermannTyton
Manufacturer part number 901-10017
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
RS stock number 2650590
Product description HellermannTyton Spiral Wrap, I.D 4.1mm 8.2mm Polyolefin
Manufacturer / Brand HellermannTyton
Manufacturer part number 901-10017

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 22, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

LFPS Spiral Wrapping

Manufactured from a specially compounded material which has excellent low toxicity, low flammability and low smoke properties. Has all the advantages of standard spiral wrapping but is designed for use in applications where limited fire hazard properties are required. It is therefore ideal for mass transit systems.


Specifications

Attribute Value
Brand HellermannTyton
Colour Grey
Wall Thickness 1 mm
Maximum Operating Temperature +90 °C
Maximum Bundle Diameter 8.2 mm
Minimum Cable Diameter 4.1 mm
Fire Behaviour Flame Retardant
Internal Diameter 4.1 mm
Minimum Operating Temperature -40 °C
Length 30 m
Maximum Cable Diameter 8.2 mm
Material Polyolefin
Checking stock...
IDR
645,912.62
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1645,912.62
*price per unit indicative
"HellermannTyton Spiral Wrap, I.D 4.1mm 8.2mm Polyolefin" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products