Mean Well 200W Isolated DC-DC Converter Chassis Mount, Voltage in 19 → 36 V dc, Voltage out 12V dc
- RS Stock No.:
- 6783603
- Mfr. Prt No.:
- SD-200B-12
- Brand:
- Mean Well

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance


EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
Substance | Concentration |
Lead | 0.1% |
Mercury | 0.1% |
PBB (Polybrominated Biphenyls) | 0.1% |
PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
Hexavalent Chromium | 0.1% |
Cadmium | 0.01% |
DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
BBP (Benzyl butyl phthalate) | 0.1% |
DBP (Dibutyl phthalate) | 0.1% |
DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
RS stock number | 6783603 |
Product description | Mean Well 200W Isolated DC-DC Converter Chassis Mount, Voltage in 19 → 36 V dc, Voltage out 12V dc |
Manufacturer / Brand | Mean Well |
Manufacturer part number | SD-200B-12 |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 6783603 |
Product description | Mean Well 200W Isolated DC-DC Converter Chassis Mount, Voltage in 19 → 36 V dc, Voltage out 12V dc |
Manufacturer / Brand | Mean Well |
Manufacturer part number | SD-200B-12 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Mar 24, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
SD- 200 Series Single Output Enclosed Regulated Isolated DC-DC Converter
Note
De-rating below 0 and above 40°C.
MTBF to MIL-HDBK-217F (25°C).
Features
- High reliability
- Wide 2:1 input voltage range
- Regulated outputs
- Easy installation - screw terminals
- Adjustable output voltage
- EMC meets EN 55022 Class B
- LED power-on indicator
- Short circuit, overload and overvoltage protection
- 1.5kV input / output isolation
Specifications
Attribute | Value |
Brand | Mean Well |
Output Voltage | 12 V dc |
Output Voltage Adjustment Range | 11 → 16 V |
Input Voltage Range | 19 → 36 V dc |
Input Voltage Nominal | 24 V dc |
Isolation Voltage | 1.5 kV ac |
Power Rating | 200 W |
Output Current | 16.7 A |
Mounting Type | Chassis Mount |
Number of Outputs | 1 |
Efficiency | 82 % |
Minimum Temperature | -20 °C |
Load Regulation | ±1 % |
Maximum Temperature | +60 °C |
Width | 115 mm |
Depth | 50 mm |
Standards Met | 3, 4, 5, 6, 8, EN 55022 (CISPR22) Class B, EN 61000-4-2, ENV 50204, Heavy Industry Level Criteria A |
Length | 215 mm |