Mean Well 50W Isolated DC-DC Converter Chassis Mount, Voltage in 19 → 36 V dc, Voltage out 5V dc

RS Stock No.:
0183663
Mfr. Prt No.:
SD-50B-5
Brand:
Mean Well

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 0183663
Product description Mean Well 50W Isolated DC-DC Converter Chassis Mount, Voltage in 19 → 36 V dc, Voltage out 5V dc
Manufacturer / Brand Mean Well
Manufacturer part number SD-50B-5
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
RS stock number 0183663
Product description Mean Well 50W Isolated DC-DC Converter Chassis Mount, Voltage in 19 → 36 V dc, Voltage out 5V dc
Manufacturer / Brand Mean Well
Manufacturer part number SD-50B-5

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 17, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

SD-50 Series Single Output Enclosed Regulated Isolated DC-DC Converter

Note

De-rating below 0 and above 40°C.
MTBF to MIL-HDBK-217F (25°C).

High reliability
Wide 2:1 input voltage range
Regulated outputs
Easy installation - screw terminals
Adjustable output voltage
EMC meets EN 55022 Class B
LED power-on indicator
Short circuit, overload and overvoltage protection
1.5kV input / output isolation


Specifications

Attribute Value
Brand Mean Well
Depth 38 mm
Output Voltage Adjustment Range 4.5 → 5.5 V
Input Voltage Range 19 → 36 V dc
Minimum Temperature -10 °C
Efficiency 73 %
Output Voltage 5 V dc
Output Current 10 A
Load Regulation ±0.5 %
Input Voltage Nominal 24 V dc
Standards Met 3, 4, 5, 6, 8, EN 55022 (CISPR22) Class B, EN 61000-4-2, ENV 50204, Heavy Industry Level Criteria A
Mounting Type Chassis Mount
Width 97 mm
Isolation Voltage 1.5 kV ac
Number of Outputs 1
Maximum Temperature +60 °C
Length 159 mm
Power Rating 50 W
Checking stock...
IDR
502,213.32
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1502,213.32
*price per unit indicative
"Mean Well 50W Isolated DC-DC Converter Chassis Mount, Voltage in 19 → 36 V dc, Voltage out 5V dc" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products