Cosel SFCS 15W Isolated DC-DC Converter Through Hole, Voltage in 18 → 36 V dc, Voltage out 12V dc

RS Stock No.:
1309727
Mfr. Prt No.:
SFCS152412C
Brand:
Cosel

Technical Reference


Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1309727
Product description Cosel SFCS 15W Isolated DC-DC Converter Through Hole, Voltage in 18 → 36 V dc, Voltage out 12V dc
Manufacturer / Brand Cosel
Manufacturer part number SFCS152412C
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
RS stock number 1309727
Product description Cosel SFCS 15W Isolated DC-DC Converter Through Hole, Voltage in 18 → 36 V dc, Voltage out 12V dc
Manufacturer / Brand Cosel
Manufacturer part number SFCS152412C

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 6, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: JP


Product Details

SFCS Series, DIP

Cosel Isolated DC-DC Converters


Specifications

Attribute Value
Brand Cosel
Output Voltage 12 V dc
Output Voltage Adjustment Range ±1 %
Input Voltage Range 18 → 36 V dc
Input Voltage Nominal 24 V dc
Isolation Voltage 1 kV dc, 500 V ac
Power Rating 15 W
Output Current 1.25 A
Mounting Type Through Hole
Number of Outputs 1
Efficiency 89 %
Package DIP
Minimum Temperature -40 °C
Maximum Temperature +85 °C
Series SFCS
Width 29.5 mm
Depth 6.8 mm
Standards Met CE, CSA 60950-1, cUL, cULus Recognised, EN 60950-1, TUV, UL 60950-1
Length 39.1 mm
Checking stock...
IDR
671,505.78
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1671,505.78
*price per unit indicative
"Cosel SFCS 15W Isolated DC-DC Converter Through Hole, Voltage in 18 → 36 V dc, Voltage out 12V dc" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products