XP Power JCE03 3W Isolated DC-DC Converter Through Hole, Voltage in 18 → 36 V dc, Voltage out 24V dc

RS Stock No.:
1226193
Mfr. Prt No.:
JCE0324S24-H
Brand:
XP Power

Technical Reference


Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1226193
Product description XP Power JCE03 3W Isolated DC-DC Converter Through Hole, Voltage in 18 → 36 V dc, Voltage out 24V dc
Manufacturer / Brand XP Power
Manufacturer part number JCE0324S24-H
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
RS stock number 1226193
Product description XP Power JCE03 3W Isolated DC-DC Converter Through Hole, Voltage in 18 → 36 V dc, Voltage out 24V dc
Manufacturer / Brand XP Power
Manufacturer part number JCE0324S24-H

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 25, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details

XP Power Isolated DC-DC Converters

XP Power - JCE03 Series of Isolated DC-DC Converters

The JCE03 series from XP Power offers a highly reliable range of fully regulated single and dual output, 3 W, isolated DC-DC converters. The series features 1500 VDC in isolation (3000 VDC option available) and is available in an industry standard DIP24 package. These compact DC-DC converters feature a 2:1 input range, no minimum load requirements and a wide -40 °C to +90 °C operating temperature range, making them the perfect choice for a host of commercial and industrial applications.

3 W, Isolated DC-DC converters
1500 VDC in isolation, 3000 VDC option available
Regulated single and dual output
Industry standard DIP24 package
No minimum load requirement
Wide -40 °C to +90 °C operating temperature range


Specifications

Attribute Value
Brand XP Power
Output Voltage 24 V dc
Input Voltage Range 18 → 36 V dc
Input Voltage Nominal 24 V dc
Isolation Voltage 3 kV dc
Power Rating 3 W
Output Current 125 mA
Mounting Type Through Hole
Number of Outputs 1
Efficiency 81 %
Package DIP 24
Minimum Temperature -40 °C
Load Regulation ±1.2 %
Maximum Temperature +100 °C
Width 20.32 mm
Depth 10.16 mm
Standards Met EN55022, EN61000-4-2, EN61000-4-3, EN61000-4-4, EN61000-4-5, EN61000-4-6, EN61000-4-8, MIL-HDBK-217F
Series JCE03
Length 31.75 mm
Checking stock...
IDR
272,084.66
Out of stock
Price Tube
Unit(s)Per Unit(IDR)
1272,084.66
*price per unit indicative
"XP Power JCE03 3W Isolated DC-DC Converter Through Hole, Voltage in 18 → 36 V dc, Voltage out 24V dc" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products