XP Power IEU02 2W Isolated DC-DC Converter Through Hole, Voltage in 4.5 → 10 V dc, Voltage out ±5V dc
- RS Stock No.:
- 1231092
- Mfr. Prt No.:
- IEU0205D05
- Brand:
- XP Power

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance


EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
Substance | Concentration |
Lead | 0.1% |
Mercury | 0.1% |
PBB (Polybrominated Biphenyls) | 0.1% |
PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
Hexavalent Chromium | 0.1% |
Cadmium | 0.01% |
DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
BBP (Benzyl butyl phthalate) | 0.1% |
DBP (Dibutyl phthalate) | 0.1% |
DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
RS stock number | 1231092 |
Product description | XP Power IEU02 2W Isolated DC-DC Converter Through Hole, Voltage in 4.5 → 10 V dc, Voltage out ±5V dc |
Manufacturer / Brand | XP Power |
Manufacturer part number | IEU0205D05 |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 1231092 |
Product description | XP Power IEU02 2W Isolated DC-DC Converter Through Hole, Voltage in 4.5 → 10 V dc, Voltage out ±5V dc |
Manufacturer / Brand | XP Power |
Manufacturer part number | IEU0205D05 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Apr 18, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: TW
Product Details
XP Power - Isolated DC-DC Converters
XP Power - IEU Series of DC-DC Converters
The IEU series from XP Power offers a highly reliable range of single and dual outputs isolated DC-DC converters. The range features 1000 VDC in isolation and is available in an industry standard SIP or DIP package. These compact DC-DC converters all have a wide operating temperature and are also available in smaller package sizes.
1 W, isolated DC-DC converters
1000 VDC in isolation, 3000 VDC in isolation option available
Single output
-40 °C to +85 °C Operating temperature
Industry standard SIP and DIP packaging
Up to 80% efficiency
Available in smaller packages
Specifications
Attribute | Value |
Brand | XP Power |
Isolation Voltage | 1.5 kV dc |
Input Voltage Range | 4.5 → 10 V dc |
Mounting Type | Through Hole |
Width | 14 mm |
Number of Outputs | 2 |
Depth | 8 mm |
Minimum Temperature | -40 °C |
Output Voltage | ±5 V dc |
Maximum Temperature | +95 °C |
Input Voltage Nominal | 5 V dc |
Standards Met | EN61000-4-2, EN61000-4-3, EN61000-4-4, EN61000-4-5, EN61000-4-6, EN61000-4-8, IEC60950-1, ITE, UL/cUL60950-1 |
Series | IEU02 |
Output Current | ±200 mA |
Load Regulation | ±1 % |
Length | 14 mm |
Power Rating | 2 W |
Package | DIP 8 |