Microchip, MCP16301T-I/CHY DC-DC Converter, 1-Channel 600mA Adjustable 6-Pin, SOT-23

RS Stock No.:
7709476
Mfr. Prt No.:
MCP16301T-I/CHY
Brand:
Microchip

Technical Reference


Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7709476
Product description Microchip, MCP16301T-I/CHY DC-DC Converter, 1-Channel 600mA Adjustable 6-Pin, SOT-23
Manufacturer / Brand Microchip
Manufacturer part number MCP16301T-I/CHY
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
RS stock number 7709476
Product description Microchip, MCP16301T-I/CHY DC-DC Converter, 1-Channel 600mA Adjustable 6-Pin, SOT-23
Manufacturer / Brand Microchip
Manufacturer part number MCP16301T-I/CHY

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 11, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TH


Product Details

MCP16301/16301H Asynchronous Buck Converter


Specifications

Attribute Value
Brand Microchip
Minimum Output Voltage 2 V
Minimum Operating Temperature -40 °C
Maximum Output Current 600 mA
Mounting Type Surface Mount
Maximum Switching Frequency 550 kHz
Minimum Input Voltage 4 V
Switching Regulator Yes
Package Type SOT-23
Maximum Operating Temperature +85 °C
Output Type Adjustable
Length 3.1 mm
Number of Outputs 1
Maximum Input Voltage 30 V
Height 1.3 mm
Width 1.8 mm
Dimensions 3.1 x 1.8 x 1.3 mm
Pin Count 6
Maximum Output Voltage 15 V
Line Regulation 0.1 %/V
Checking stock...
IDR
79,716.40
Out of stock
Price Pack (1 Pack of 4)
Pack(s)Per Pack(IDR)Per Unit(IDR)
179,716.4019,929.10
*price per unit indicative
"Microchip, MCP16301T-I/CHY DC-DC Converter, 1-Channel 600mA Adjustable 6-Pin, SOT-23" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda