Chinfa HDD60 60W Isolated DC-DC Converter Surface Mount, Voltage in 18 → 36 V dc, Voltage out 12V dc

RS Stock No.:
0178201
Mfr. Prt No.:
HDD60-24S12T
Brand:
Chinfa

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 0178201
Product description Chinfa HDD60 60W Isolated DC-DC Converter Surface Mount, Voltage in 18 → 36 V dc, Voltage out 12V dc
Manufacturer / Brand Chinfa
Manufacturer part number HDD60-24S12T
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
RS stock number 0178201
Product description Chinfa HDD60 60W Isolated DC-DC Converter Surface Mount, Voltage in 18 → 36 V dc, Voltage out 12V dc
Manufacturer / Brand Chinfa
Manufacturer part number HDD60-24S12T

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 22, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details

Chinfa 60 & 100W Single Output Regulated Isolated DC-DC Converter - HDD60 & HDD100 Series

The HDD series is an extremely robust range of wide input DC-DC converters that are specifically designed for use in chassis mount applications where a stable, isolated output is required. Incorporating reverse polarity protection, a wide trim range and a shut down facility as standard this flexible product can be used in a diverse range of industrial, transport and battery powered applications. Universal mounting bracket available to allow for vertical, horizontal and DIN rail mounting, see accessory link.

Note

Use chassis as heatsink or fan force cooling. Do not exceed maximum case temperature of 95°C. Operating temperature is without de-rating.

Wide 2:1 input voltage range
Regulated outputs
Output can be adjusted by ±10% using external resistors
1.5kV input/output isolation
Pi input filter, meets EN 55022 Class A with external filter
Remote On/Off Control (HDD100 only)
Continuous short circuit protection
TTL level controlled inhibit
Internally fitted shunt diode, provides reverse polarity protection when used in conjunction with external fuse
Built for chassis mounting, fitted with screw terminal connectors
Mounting bracket available to allow for vertical, horizontal and DIN rail mounting

L0178217-01

Specifications

Attribute Value
Brand Chinfa
Output Voltage 12 V dc
Input Voltage Range 18 → 36 V dc
Input Voltage Nominal 24 V dc
Isolation Voltage 1.5 kV dc
Power Rating 60 W
Output Current 5 A
Mounting Type Surface Mount
Number of Outputs 1
Efficiency 84 %
Package Case HH 60-T
Minimum Temperature -25 °C
Maximum Temperature +71 °C
Series HDD60
Length 139.7 mm
Depth 22.35 mm
Checking stock...
IDR
2,280,833.05
Out of stock
Price Each
Unit(s)Per Unit(IDR)
12,280,833.05
*price per unit indicative
"Chinfa HDD60 60W Isolated DC-DC Converter Surface Mount, Voltage in 18 → 36 V dc, Voltage out 12V dc" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products