XP Power CA05N DC-High Voltage DC Non-Isolated Converters 1 2mA -500V dc 1W

RS Stock No.:
1238376
Mfr. Prt No.:
CA05N
Brand:
XP Power

Technical Reference


Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1238376
Product description XP Power CA05N DC-High Voltage DC Non-Isolated Converters 1 2mA -500V dc 1W
Manufacturer / Brand XP Power
Manufacturer part number CA05N
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
RS stock number 1238376
Product description XP Power CA05N DC-High Voltage DC Non-Isolated Converters 1 2mA -500V dc 1W
Manufacturer / Brand XP Power
Manufacturer part number CA05N

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jan 31, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: US


Product Details

XP POWER DC - High Voltage DC Non Isolated Converters

XP Power DC-High Voltage DC Non Isolated Coverters CA Series

Fully programmable, precise regulation, CA series converters. CA series are high performing, high-voltage power supply products with low noise levels.

Features and Benefits

• Minimum ripple lowest 5PPM
• Precision regulated
• Shielded case
• Voltage monitor/Readback
• High-level stability
• Wide input voltage range
• Short circuit, arc protected
• EMI/RFI very low
• Precision on board reference
• Potentiometer or external voltage programming
• Calibration adjustment access
• Sealed converter - withstands immersion cleaning processes
• Reliable

Applications:

Photomultiplier Tubes
Avalanche photodiodes
Solid-state detectors
Electrophoresis
EO lenses
Piezo devices
Capacitor charging


Specifications

Attribute Value
Brand XP Power
Maximum Input Current <220 (Full Load) mA, <80 (No Load) mA
Input Voltage Range 11.5 → 15.5 V dc
Number of Outputs 1
Minimum Temperature -10 °C
Weight 39.6 g
Ripple And Noise <0.01 % Pk-Pk
Output Voltage -500 V dc
MTBF >2100000 h
Power Signal Conversion Type DC-DC
Maximum Temperature +50 °C
Series CA
Output Current 2 mA
Power Rating 1 W
Checking stock...
IDR
4,205,774.33
Out of stock
Price Each
Unit(s)Per Unit(IDR)
14,205,774.33
*price per unit indicative
"XP Power CA05N DC-High Voltage DC Non-Isolated Converters 1 2mA -500V dc 1W" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products