Toshiba TB6612FNG(O,C,8,EL, Brushed Motor Driver IC, 15 V 3.2A 24-Pin, SSOP

RS Stock No.:
7703797
Mfr. Prt No.:
TB6612FNG(O,C,8,EL
Brand:
Toshiba

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7703797
Product description Toshiba TB6612FNG(O,C,8,EL, Brushed Motor Driver IC, 15 V 3.2A 24-Pin, SSOP
Manufacturer / Brand Toshiba
Manufacturer part number TB6612FNG(O,C,8,EL
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
RS stock number 7703797
Product description Toshiba TB6612FNG(O,C,8,EL, Brushed Motor Driver IC, 15 V 3.2A 24-Pin, SSOP
Manufacturer / Brand Toshiba
Manufacturer part number TB6612FNG(O,C,8,EL

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 1, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: JP


Product Details

Motor Controllers & Drivers, Toshiba

Motor Controllers, Toshiba


Specifications

Attribute Value
Brand Toshiba
Motor Type Brushed DC
Output Configuration Dual Full Bridge
Maximum IGBT Collector Current 3.2 A
Maximum Collector Emitter Voltage 15 V
Mounting Type Surface Mount
Package Type SSOP
Pin Count 24
Maximum Operating Supply Voltage 5.5 V
Minimum Operating Supply Voltage 2.7 V
Typical Switching Frequency 100 kHz
Minimum Operating Temperature -20 °C
Maximum Operating Temperature +85 °C
Length 8.3 mm
Height 1.2 mm
Width 5.6 mm
Dimensions 8.3 x 5.6 x 1.2 mm
Checking stock...
IDR
20,348.66
Out of stock
Price Each
Unit(s)Per Unit(IDR)
120,348.66
*price per unit indicative
"Toshiba TB6612FNG(O,C,8,EL, Brushed Motor Driver IC, 15 V 3.2A 24-Pin, SSOP" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products