Switchcraft, L7 DC Socket Rated At 5.0A, 30 V dc, Panel Mount, length 20.8mm, Silver

RS Stock No.:
8782606
Mfr. Prt No.:
L712A
Brand:
Switchcraft

Technical Reference


Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8782606
Product description Switchcraft, L7 DC Socket Rated At 5.0A, 30 V dc, Panel Mount, length 20.8mm, Silver
Manufacturer / Brand Switchcraft
Manufacturer part number L712A
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
RS stock number 8782606
Product description Switchcraft, L7 DC Socket Rated At 5.0A, 30 V dc, Panel Mount, length 20.8mm, Silver
Manufacturer / Brand Switchcraft
Manufacturer part number L712A

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 24, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: US


Product Details

Plugs & Sockets

Miniature plugs suitable for powering portable radios, calculators plus test and measurement instruments from a fixed, low-voltage d.c. source. Chassis mounting sockets for the 2.1mm plugs and adaptor leads terminated with 2.1mm and 2.5mm plugs and sockets are also available. Contacts are nickel/silver plated brass.Connector bodies are moulded in ABS plastic

Switchcraft Chassis Mount Power Jack Sockets

Switchcraft straight DC power jacks feature threaded bushings to allow use of both standard and locking power plugs, suitable for panel mount applications, fitted with hex nut and washer, available with a range of mating pin diameters

Features and Benefits

• Right-angle power jack for PC mounting
• Kinked terminals allow snap-in PC board mounting
• Split centre pin shaped to hold mating plug firmly
• Current rating 5A at 12VDC
• Contact resistance 0.01 Ohms max.
• Dielectric withstand voltage 500 V ac max
• Over 10,000 mating cycles
• Panel thickness 3.1mm


Specifications

Attribute Value
Brand Switchcraft
DC Power Connector Type DC Socket
Inner Diameter 2.5 mm
Current Rating 5.0 A
Body Orientation Straight
Voltage Rating 30 V dc
Length 20.8 mm
Width 9.0 mm
Mounting Type Panel Mount
Pin Diameter 1.3 mm
Contact Plating Silver
Contact Material Copper Alloy
Series L7
Checking stock...
IDR
217,541.86
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1217,541.86
*price per unit indicative
"Switchcraft, L7 DC Socket Rated At 5.0A, 30 V dc, Panel Mount, length 20.8mm, Silver" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda