RS PRO Deep Groove Ball Bearing – Plain Race Type, 12mm I.D, 37mm O.D
- RS Stock No.:
- 1883303
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
RS stock number | 1883303 |
Product description | RS PRO Deep Groove Ball Bearing - Plain Race Type, 12mm I.D, 37mm O.D |
Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Apr 26, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CN
Product Details
Specifications
Attribute | Value |
Brand | RS PRO |
Outside Diameter | 37 mm |
Dynamic Load Rating | 10.1 N |
Race Width | 12 mm |
Static Load Rating | 4.15 N |
Ball Bearing Type | Deep Groove |
End Type | Sealed |
Inside Diameter | 12 mm |
Race Type | Plain |