RS PRO Deep Groove Ball Bearing – Plain Race Type, 15mm I.D, 28mm O.D
- RS Stock No.:
- 8937468
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
RS stock number | 8937468 |
Product description | RS PRO Deep Groove Ball Bearing - Plain Race Type, 15mm I.D, 28mm O.D |
Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Apr 10, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CN
Product Details
RS Stainless Steel Deep Groove Ball Bearings
A range of RS brand metric stainless steel deep groove, single row ball bearings that have been manufactured to withstand tough applications, moisture, corrosion and abrasion. Available in various sizes, ideal choice for the food and beverage industry due to the fact they are hygienic and have a high resilience to water.
Features and Benefits
• Resistant to corrosion
• Available in various sizes
• Hard-wearing construction
• Single row radial ball bearing
Where can be Groove Ball Bearing Used?
Ideal for use in the pharmaceutical, chemical, medical, printing, engines/pumps, offshore/marine and the food and beverage industry.
Important Note:
Due to the Coronavirus, supply has been interrupted and as a result the seal colour could be Black or Blue, the seal material remains the same and has no effect on performance.
Specifications
Attribute | Value |
Brand | RS PRO |
Number of Rows | 1 |
Material | Stainless Steel |
Outside Diameter | 28 mm |
Race Width | 7 mm |
Static Load Rating | 1.84 kN |
End Type | Sealed |
Inside Diameter | 15 mm |
Bore Type | Parallel |
Dynamic Load Rating | 3.44 kN |
Ball Bearing Type | Deep Groove |
Race Type | Plain |