Schneider Electric Auxiliary Contact – 1NC + 1NO, 2 Contact, Side Mount

RS Stock No.:
3950172
Mfr. Prt No.:
GVAD0110
Brand:
Schneider Electric

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 3950172
Product description Schneider Electric Auxiliary Contact - 1NC + 1NO, 2 Contact, Side Mount
Manufacturer / Brand Schneider Electric
Manufacturer part number GVAD0110

RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK

Statement of Conformity

RS Components
Statement of Conformity

This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.

Compliant Product Details
RS stock number 3950172
Product description Schneider Electric Auxiliary Contact - 1NC + 1NO, 2 Contact, Side Mount
Manufacturer / Brand Schneider Electric
Manufacturer part number GVAD0110

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 7, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Schneider Electric GV3 TeSys Series Auxiliary Contact

Are you looking to add an additional auxiliary contact to your control circuit, to provide further safety? Schneider Electric offers the latest in Auxiliary Contact components and technology.

Specifically, the GV3 TeSys series of Auxiliary Contactor brings reliability to your circuit by acting as a secondary switching device working in conjunction with other primary devices such as contactors, relays or circuit breakers.

Features and benefits:

• TeSys K range of Auxiliary Contacts is one of the smallest of the contactors add-ons in the market place making it suitable for use in tight spaces. The size, however, does not compromise on performance, with the range delivering peak efficiency and seamless integration with other applications.

• 100,000 cycles of mechanical durability can be expected with this product.

• Compact, lightweight and easily attached to compatible contactors. Front side mounting.

• Screw clamp terminals, flexible to fit certain types of cable (see datasheet for more information).

Protection ratings & Safety features:

• GB2CB06 circuit breaker <= 10 A protection type

• GG fuse <= 10 A

Applications:

• Noise sensitive areas.

• Programmable controller outputs.

• Other simple control systems.

How do Auxiliary Contacts work?

An Auxiliary Contact is an electromechanical device that is mounted typically to contactors. They are physically connected to the contactor, with simultaneous activation and deactivation applying to both of the devices at the same time.

Aux Contacts can be installed onto contactors either by front mounting, or side mounting. This is usually clear in the shape and size of the product, but please check the compatibility of your devices. Aux Contacts are really useful devices to aid in keeping an eye on the contactor.

You can, for example, hook up a low voltage LED directly to the Aux Contactor without having to worry about the overall voltage of the contactor it is linked to (as long the Aux Contactor is electrically isolated from the contactor) you could use the LED to monitor the device i.e. indicate if the motor is off/on.


Specifications

Attribute Value
Brand Schneider Electric
Pole and Throw Configuration DP
Normal State Configuration 1NC + 1NO
Series GVAD
Contact Voltage Rating 240 V dc, 690 V ac
Mounting Style Side Mount
Number of Contacts 2
Terminal Type Screw
Checking stock...
IDR
374,247.52
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1374,247.52
*price per unit indicative
"Schneider Electric Auxiliary Contact - 1NC + 1NO, 2 Contact, Side Mount" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products