Schneider Electric SPDT Multi Function Timer Relay, 24 V dc, 24 → 240V ac 0.1 s → 100h, DIN Rail Mount

RS Stock No.:
7912745
Mfr. Prt No.:
RE17RMMU
Brand:
Schneider Electric

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7912745
Product description Schneider Electric SPDT Multi Function Timer Relay, 24 V dc, 24 → 240V ac 0.1 s → 100h, DIN Rail Mount
Manufacturer / Brand Schneider Electric
Manufacturer part number RE17RMMU
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
RS stock number 7912745
Product description Schneider Electric SPDT Multi Function Timer Relay, 24 V dc, 24 → 240V ac 0.1 s → 100h, DIN Rail Mount
Manufacturer / Brand Schneider Electric
Manufacturer part number RE17RMMU

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 20, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Schneider Electric Zelio RE17 Timing Relay Series

A series of timing relays designed to time events by closing or opening contacts before, during or after a set time period. Ideal for industrial automation systems they can be mounted on DIN rails or directly. Enabling the setup of simple automation cycles using wired logic, these timers can also be used to compliment the functions of PLCs. Making it possible to have several output circuits this ranges relay outputs also provide complete isolation between the supply circuit and the output. Featuring a diagnostic button which assists with commissioning and troubleshooting these relays are also energy efficient and reliable with a wide choice of outputs (either screw or spring connection terminals).

Features and Benefits:

• LED state indicator
• Simple, fast and easy to set up
• Flexible, Compact and high performing
• Relay or Solid-state output
• Module DIN rail mount, miniature plug-in and panel mount
• Single or Multiple function
• Power supply voltage range from 24 to 240 V
• Selector switch on front panel

Protection ratings & Safety features:

• Compliant with international standards and certifications IEC 61812-1, EN 61812-1 UL, CSA, GL, RCM, EAC, CCC, China ROHS
• IP50 (front panel) conforming to IEC 60529
• IP40 (housing) conforming to IEC 60529
• IP20 (terminal block) conforming to IEC 60529
• Shock resistance - 15 gn (duration = 11 ms) conforming to IEC 60068-2-27
• Vibration resistance - 20 m/s² (f = 10...150 Hz) conforming to IEC 60068-2-6

Applications - Time Delay Relays are typically used in industrial applications and play an important role for many industrial processes such as small panel or sub-panels requirements. Other applications include:

• Lighting circuits
• Motor start control
• Sensitive equipment
• Safety control
• Conveyor belt sequence delay
• Machines, single machine and automation
• Buildings, door locks and roller shutters
• Water segment such as pumping and irrigation
• HVAC, fans and water systems


Specifications

Attribute Value
Supply Voltage 24 V dc, 24 → 240 V ac
Brand Schneider Electric
Time Range 0.1 s → 100 h
Number of Contacts 2
Terminal Type Screw
Mounting Type DIN Rail
Time Delay <100 ms
Minimum Operating Temperature -20 °C
Contact Material Cadmium Free
Series RE17
Maximum Voltage 24 V dc, 240 V ac
Depth 72 mm
Time Increment Hours, Minutes, Seconds
Length 90 mm
Width 17.5 mm
Number of Timer Functions Multi Function
Switch Configuration SPDT
Current Maximum 8 A
Maximum Operating Temperature +60 °C
Contact Configuration SPDT
Checking stock...
IDR
1,026,033.98
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,026,033.98
*price per unit indicative
"Schneider Electric SPDT Multi Function Timer Relay, 24 V dc, 24 → 240V ac 0.1 s → 100h, DIN Rail Mount" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products