RS PRO POM 12 Teeth Spur Gear, 1 Module, 4mm Bore Diam, 12mm Pitch Diam, 8mm Hub Diam

RS Stock No.:
5217461
Brand:
RS PRO

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 5217461
Product description RS PRO POM 12 Teeth Spur Gear, 1 Module, 4mm Bore Diam, 12mm Pitch Diam, 8mm Hub Diam
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
RS stock number 5217461
Product description RS PRO POM 12 Teeth Spur Gear, 1 Module, 4mm Bore Diam, 12mm Pitch Diam, 8mm Hub Diam
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 25, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: US


Product Details

Delrin Spur Gears

Injection moulded acetal copolymer spur gears providing a wide range of gear ratios.

Tensile strength 94N/mm2
Hardness (Rockwell R) 110-120
20° Pressure angle


Specifications

Attribute Value
Brand RS PRO
Material POM
Face Width 6 mm
Pitch Diameter 12 mm
Hub Diameter 8 mm
Module 1
Number of Teeth 12
Bore Diameter 4 mm
Checking stock...
IDR
42,690.23
Out of stock
Price Each
Unit(s)Per Unit(IDR)
142,690.23
*price per unit indicative
"RS PRO POM 12 Teeth Spur Gear, 1 Module, 4mm Bore Diam, 12mm Pitch Diam, 8mm Hub Diam" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda