RS PRO IM-502 Air Quality Monitor, Air Quality Monitor, Mains-powered

RS Stock No.:
1065304
Brand:
RS PRO

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1065304
Product description RS PRO IM-502 Air Quality Monitor, Air Quality Monitor, Mains-powered
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
RS stock number 1065304
Product description RS PRO IM-502 Air Quality Monitor, Air Quality Monitor, Mains-powered
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 26, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details

RS PRO Desktop Indoor Air Quality Meter IM-502 CO2

This RS PRO desktop indoor air quality (IAQ) meter can measure Carbon Dioxide, ventilation rate, temperature and humidity. This meter ensures long-term stability and durability making this a great device for indoor air quality measurement and monitoring.

Features and Benefits

  • Non-Dispersive Infrared (NDIR) CO2 sensor ensures long-term stability and durability

  • 4 Measurements in one monitor, CO2, CO2 Ventilation Rate, Temperature and Humidity

  • Large display for easy viewing

  • Easy-to-use PC software for parameter settings and analysis

  • Fast USB download

  • Internal memory stores up to 17000 data

  • Selectable record time Interval

  • CO2/Temperature/Humidity high, low alarm setting

  • Set on the table or wall-mounted (with1/4" tripod nut)

  • Maximum/Minimum values

Typical Applications

Generally, air quality monitors locate and monitor a variety of gases, dust, fumes and particles that could be dangerous and harmful to the breathable air quality for humans. Air quality meters work to measure and monitor the air quality to ensure that it is safe enough and acceptable enough to work or live in. Often, air quality meters can be used in environments like:

  • Offices

  • Building HVAC monitoring

  • Indoor air quality survey

FAQs

What does it measure?


Carbon Dioxide

  • Measurement Range: 0 to 9999ppm

  • Accuracy: ±5% read value or ±75ppm(0-2000ppm)

  • Resolution; ±1ppm

  • Response Time: Reaches 90% in approximately 2 minutes


Temperature
  • Measurement Range: 0°C∼50°C / 32°F∼122°F

  • Accuracy: ±1.0°C/±1.8°F

  • Resolution: 0.1°C/0.1°F

  • Response Time: Approximately 1 second


Relative Humidity
  • Measurement Range: 5-95%

  • Accuracy; ±3.0%RH (20∼80%); ±5.0%RH(80%)

  • Resolution: 0.1%

  • Response Time: Approximately 4 seconds

Why choose RS PRO?

RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.


Specifications

Attribute Value
Brand RS PRO
Power Source Mains
Width 62 mm
Length 89 mm
Minimum Carbon Dioxide Level 0 ppm
Best Humidity Measurement Accuracy ±3 %
Maximum Carbon Dioxide Level 9999 ppm
Best Carbon Dioxide Accuracy ±5 %
Best Temperature Measurement Accuracy ±1.0 °C, ±1.8 °F
Equipment Type Air Quality Monitor
Maximum Temperature +122 °F, +50 °C
Height 128 mm
Temperature Measurement Resolution 0.1 °C, 0.1 °F
Display Type LCD
Carbon Dioxide Resolution ±1 ppm
Humidity Measurement Resolution 0.1 %
Model Number p IM-502
Weight 190 g
Maximum Humidity Measurement 95 %RH
Checking stock...
IDR
5,042,376.97
Out of stock
Price Each
Unit(s)Per Unit(IDR)
15,042,376.97
*price per unit indicative
"RS PRO IM-502 Air Quality Monitor, Air Quality Monitor, Mains-powered" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda