Weller DX 115 Series Straight Conical Desoldering Gun Tip, 0.7 mm

RS Stock No.:
4053553
Mfr. Prt No.:
T0051314599
Brand:
Weller
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
RS stock number 4053553
Product description Weller DX 115 Series Straight Conical Desoldering Gun Tip, 0.7 mm
Manufacturer / Brand Weller
Manufacturer part number T0051314599

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 26, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Station Irons - Weller

Weller DX Series Desoldering Iron Nozzles

Introducing the DX series of replacement nozzles for desoldering irons from Weller. These high-quality desoldering suction nozzles are constructed to remove all kinds of solder at the solder joints. The nozzles use a novel threadless fixing system whereby the nozzle is inserted into the head and is locked into place by twisting through a turn. This patented feature allows the desoldering nozzles to be quickly and easily changed. It also improves the thermal transfer from the desoldering head to the desoldering nozzle, providing a faster heat-up time and recovery time. Additionally, because there are no threads in the head that tend to seize, maintenance and running costs are reduced.

Weller DX series suction nozzles are available in several sizes and shape options to choose from (all compatible with DSX 80 and DXV 80 desoldering irons):
• Desoldering Nozzle DX 110 (1.9 x 0.7 x 25 mm) - 405-3496
• Desoldering Nozzle DX 111 (2.5 x 0.7 x 25 mm) - 405-3503
• Desoldering Nozzle DX 112 (2.3 x 1.0 x 25mm) - 405-3519
• Desoldering Nozzle DX 113 (2.5 x 1.2 x 25 mm) - 405-3525
• Desoldering Nozzle DX 113HM (2.5 x 1.2 x 25 mm) - 755-3071
• Desoldering Nozzle DX 114 (3.3 x 1.8 x 25 mm) - 405-3531
• Desoldering Nozzle DX 115 (1.9 x 0.7 x 29 mm) - 405-3553
• Desoldering Nozzle DX 116 (2.7 x 1.5 x 29 mm) - 755-3069
• Desoldering Nozzle DX 117 (2.9 x 1.5 x 25 mm) - 914-0104

Features and Benefits:

• High-quality suction nozzles for Weller Desoldering Irons
• Threadless fixture system
• Compatible with DSX 80 and DXV 80 desoldering irons
• Long-life iron
• Lead free optimised
• Manufactured in Germany

Approvals and Certification:

• 2015/863/EU Conform

FAQs:

How many nozzles do I get in the set?
The price shown is for one nozzle. Multipacks are not available.

What thread does this nozzle have?
DX series nozzles are thread less.


Specifications

Attribute Value
Brand Weller
Desoldering Tool Type Desoldering Gun Tip
For Use With CV-5200 Systems, CV-H5-DS Hand Pieces, MX-500, MX-5000, MX-5200, MX-DS1
Tip Series DX 115
Tip Size 0.7 mm
Tip Shape Straight Conical
Model Number T0051314599
Checking stock...
IDR
262,434.78
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1262,434.78
*price per unit indicative
"Weller DX 115 Series Straight Conical Desoldering Gun Tip, 0.7 mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda