Vikan Extra Hard Bristle Green Scrubbing Brush, 15mm bristle length, PET bristle material
- RS Stock No.:
- 8847539
- Mfr. Prt No.:
- 44012
- Brand:
- Vikan

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 8847539 |
Product description | Vikan Extra Hard Bristle Green Scrubbing Brush, 15mm bristle length, PET bristle material |
Manufacturer / Brand | Vikan |
Manufacturer part number | 44012 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Apr 30, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: DK
Product Details
Small Detail Brush
A small detail brush with stiff and angled bristles making is easier to clean into corners and hard to get at spaces. Efficient and ergonomic styling an excellent edge brush which is FDA compliant and meets EU food regulations.
Features and Benefits:
Handle has a built in hanging hole for easy and safe storage
Rounded edges provide better hygiene
Easy to clean after use
Excellent hand support with a plane upper side – extra support for the index finger
Meets FDA and EU food regulations
Narrowed brush head 12 mm wide
Ergonomic
Comfortable grip
Stiff and angled bristles
Autoclave and dishwasher safe
Various colours available – easy to colour code for easy tracking of use
Material – Polypropylene, Polyester, Stainless Steel
Applications:
Gaskets
Rubber strips
Machinery joints and grooves
Equipment link conveyor belts
Small parts
Hard to get at places
Brush Size:
Height 40 mm
Length 205 mm
Handle Width 20 mm
Brush head width 12 mm
Specifications
Attribute | Value |
Brand | Vikan |
Application | Engineering Cleaning |
Bristle Length | 15 mm |
Bristle Material | PET |
Colour | Green |
Product Depth | 40 mm |
Product Width | 20 mm |
Hard/Soft | Extra Hard |
Brush Type | Detail Brush |