Deutsch Hand Crimping Tool for DT Series, HD10 Series, HD30 Series, HDP20 Series

RS Stock No.:
0425973
Mfr. Prt No.:
HDT-48-00
Brand:
Deutsch

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 0425973
Product description Deutsch Hand Crimping Tool for DT Series, HD10 Series, HD30 Series, HDP20 Series
Manufacturer / Brand Deutsch
Manufacturer part number HDT-48-00
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
RS stock number 0425973
Product description Deutsch Hand Crimping Tool for DT Series, HD10 Series, HD30 Series, HDP20 Series
Manufacturer / Brand Deutsch
Manufacturer part number HDT-48-00

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 25, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: US


Product Details

Universal Crimp Tool for Deutsch Connectors

Deutsch HDT-48-00 is universal crimp tool designed to crimp Deutsch contacts to appropriate wiring for insertion into Deutsch heavy-duty connectors. It has an eight-indent crimp designed to be used with solid contacts sizes 12, 16 and 20. Used with both pin and socket contacts, the crimp tool features a simple screw adjustment for height/contact size, and a dial to select applicable wire sizes. This universal hand crimp tool is compatible with connector ranges DT, HD10, HDP20 and HD30.

Features and Benefits:
• Adjusting screw includes a jam nut
• Compatible with a wide range of Deutsch connector crimps
• Lightweight and comfortable to use

Typical Applications:
• Maintenance & repair
• Electrical Installations
• Cable assemblies
• Automotive industry

FAQ's:
What is the difference between un-insulated and insulated crimp tools?
Un-insulated crimp tools are typically used for general applications, whereas the insulated crimp tools have been VDE tested up to 1000 V, designed for use where electrical current is present.

How do you maintain the product?
• Axles and other movable parts should be regularly lubricated.
• Lubrication* is recommended at least every 10,000 cycles whenever the tool is exposed to contaminants
• Adjustment of the crimping die nests should also be checked. Readjustment of the pressure adjustment axle is necessary when the pre-load of the tool decreases significantly.

The Importance of a High-Quality Crimp
When a crimping tool is used on a terminal, two crimps take place at the same time. One is the electrical connection between the conductor and terminal. The other is the insulation crimp which provides strain relief against vibration and tension. It is important that the electrical connection is gas-tight without any voids between the wire strands and the terminal. If there any voids present, then corrosion can occur causing resistance and excessive heat which damages the electrical connection. Using a good quality crimping tool will ensure that a full, gas-tight crimp is produced preventing future deterioration of the electrical connection and insulation breakage.

HDT-48 Crimp Tool


Specifications

Attribute Value
Brand Deutsch
Overall Length 264 mm
Crimp Tool Type Crimping Tool
Operation Hand
Crimp Connector Type DT Series, HD10 Series, HD30 Series, HDP20 Series
Wire Size AWG 16 AWG
Checking stock...
IDR
7,226,711.22
Out of stock
Price Each
Unit(s)Per Unit(IDR)
17,226,711.22
*price per unit indicative
"Deutsch Hand Crimping Tool for DT Series, HD10 Series, HD30 Series, HDP20 Series" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda