RS PRO ESD Field Kit With 10 mm Socket, 10 mm Stud
- RS Stock No.:
- 1235614
- Brand:
- RS PRO

Technical Reference
Legislation and Compliance
RoHS Status: Exempt
Statement of Conformity
RS Components
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
Compliant Product Details
RS stock number | 1235614 |
Product description | RS PRO ESD Field Kit With 10 mm Socket, 10 mm Stud |
Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Apr 24, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: GB
Product Details
Specifications
Attribute | Value |
Brand | RS PRO |
Accessory Type | ESD Field Kit |
Complies with EN 61340-5-1 | Yes |
Connector Type | 10 mm Socket, 10 mm Stud |
Mat Thickness | 2 mm |
Mat Length | 298 mm |
Plug Type | UK |
Mat Width | 450 mm |
Cord Length | 2.4 m, 0.7 m |
Mat Resistance | <105 Ω |
Band Material | Fabric |
Resistance | 1 mΩ |
Cord Style | Coiled |
Wrist Strap Size | Adjustable |
Stud Size | 10 mm |