DeWALT Cordless Circular Saw, 18V

RS Stock No.:
7694071
Mfr. Prt No.:
DCS391M2-GB
Brand:
DeWALT

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7694071
Product description DeWALT Cordless Circular Saw, 18V
Manufacturer / Brand DeWALT
Manufacturer part number DCS391M2-GB
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
RS stock number 7694071
Product description DeWALT Cordless Circular Saw, 18V
Manufacturer / Brand DeWALT
Manufacturer part number DCS391M2-GB

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 13, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: BE


Product Details

Note

Some cordless tools may be available as "bare" models only in which case no storage case, battery or charger is included; see specific models for details.

18V XR Li-Ion Premium Circular Saw (DCS391).

18V Lithium Ion circular saw featuring the powerful and highly efficient DeWalt PM58 fan cooled motor.

SUPPLIED_WITH : RS <span

Features and Benefits

• Ergonomic handle set with rubber overmold
• 3700 rotation per minute
• Bevel capacity: 50°
• Maximum depth of Cut @ 90°: 55mm
• Maximum depth of Cut @ 45°: 42.1mm
•Cast Magnesium base
• Intelligent variable speed trigger
• Lock-off switch
• Electronic motor brake
• Spindle lock for easy blade change


Specifications

Attribute Value
Brand DeWALT
Battery Type Li-Ion
Brushed/Brushless Motor Brushed
Arbor Diameter 20 mm
Voltage 18 V
Saw Type Circular Saw
Corded/Cordless Cordless
Checking stock...
IDR
8,954,459.30
Out of stock
Price Each
Unit(s)Per Unit(IDR)
18,954,459.30
*price per unit indicative
"DeWALT Cordless Circular Saw, 18V" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda