DeWALT Yellow Rubber Coated Work Gloves, Size 9, Large, 2 Gloves

RS Stock No.:
6678413
Mfr. Prt No.:
DPG70L
Brand:
DeWALT
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
RS stock number 6678413
Product description DeWALT Yellow Rubber Coated Work Gloves, Size 9, Large, 2 Gloves
Manufacturer / Brand DeWALT
Manufacturer part number DPG70L

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 25, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

Protective Gloves

Gripper Gloves

When used with toxic liquids,
gloves must be chosen on the basis of the breakthrough time specified by the manufacturer.
The usage time must never exceed this value.
Not all gloves are suitable for use with machines with moveable parts;
please follow the instructions.

Extra grip - wet or dry
Superior abrasion resistance
Maximum flexibility and high dexterity
Textured palm
Rubber coating
Breathable knit back
Ergonomically designed
Seamless fit
Size: Large

EN 420 stipulates that gloves in categories II and III should be labelled using pictograms that indicate the gloves' level of protection. Products that are labelled in this way have been successfully tested for resistance against the relevant risk.
Additionally, mechanical risks are specified according to EN 388: The higher the number, the better the test score.


Specifications

Attribute Value
Glove Size 9, Large
Brand DeWALT
EN388 Tear 4
EN388 Abrasion 3
EN374 Chemical No
EN511 Cold No
EN388 Blade 1
Number of Gloves 2
Primary Glove Application General Purpose
Main Colour of Glove Yellow
Glove Coating Rubber
EN388 Puncture 1
EN407 Thermal No
Checking stock...
IDR
114,749.66
Out of stock
Price Pair
Unit(s)Per Unit(IDR)
1114,749.66
*price per unit indicative
"DeWALT Yellow Rubber Coated Work Gloves, Size 9, Large, 2 Gloves" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda