DeWALT PROTECTOR UV Safety Glasses, Grey Polycarbonate Lens

RS Stock No.:
5186143
Mfr. Prt No.:
DPG54-2D EU
Brand:
DeWALT
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
RS stock number 5186143
Product description DeWALT PROTECTOR UV Safety Glasses, Grey Polycarbonate Lens
Manufacturer / Brand DeWALT
Manufacturer part number DPG54-2D EU

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jan 5, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Dewalt Protector Safety Glasses

DeWALT Protector eye protection with a lightweight, streamlined design, with rubber-tipped temples, offering a secure, comfortable fit. Available in Clear, Indoor/Outdoor and Sun versions.

This DeWALT series includes the following types of safety specs:
518-6121 - DPG54-1D EU Clear Safety Glasses
518-6137 - DPG54-9D EU Indoor/Outdoor
518-6143 - DPG54-2D EU Sun version

These glasses are suitable for a number of applications and are essential eyewear protective equipment for keeping safe in certain hazardous environments.

Features

Polycarbonate lens for impact resistance
Unisex design – suitable for both men and women
Class 1 optical
99.9% UVA/UVB Protection
Safety glass meets EN166 standards
Distortion free lens
Wrap around sides
Stylish design
Rubber tipped temples for everyday comfort

DeWALT In/Outdoor lens: EN170 5-1.7
DeWALT Sun lens: EN170 5-3.1

Applications

Safety goggles and safety glasses offer great eye protection and safety in the following areas:
Construction
Engineering
General assembly
Inspection work
Light duty maintenance and repair

Lens Colour Definition

Grey – Sun glare protection
Amber – Enhanced contrast in low light
Grey Polarised – block horizontal reflective glare, reduces sun glare
I/O Mirror – suitable for workers subject to glare moving in and out of strong sunlight
IR Lenses – 1.7, 3.0 and 5.0 – certain welding, cutting and torch applications
RAS – certain harsh environments

FAQ’s
What are the potential eye hazards at work?
There are a number of potential eyes hazards that require eye protection, these include: Radiation (Visible light, heat or infrared radiation or lasers).
Projectiles (Dust, concrete, metal, wood and plastic).
Chemicals (Splashes and fumes)
Blood borne pathogens from blood or body fluids

Can prescription glasses be used as Safety Glasses?
These two are not the same, safety glasses provide optimal protection for your eyes on your job. Safety glasses are generally made from different materials or different thicknesses in order to withstand the impact of flying objects or hazardous materials.

Prescription lenses in normal glasses have a primary objective to correct vision and provide little to no protection from hazardous materials.


Specifications

Attribute Value
Brand DeWALT
Series PROTECTOR
Vented No
Style Type Spectacles
Scratch Resistant Yes
EN166 Eye Protection F
UV Protection Yes
Lens Colour Grey
Lens Material Polycarbonate (PC)
Checking stock...
IDR
145,062.87
Out of stock
Price Pair
Unit(s)Per Unit(IDR)
1145,062.87
*price per unit indicative
"DeWALT PROTECTOR UV Safety Glasses, Grey Polycarbonate Lens" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda