Hirose, DF11 Female Connector Housing, 2mm Pitch, 8 Way, 2 Row

RS Stock No.:
6889098
Mfr. Prt No.:
DF11-8DS-2C
Brand:
Hirose

Technical Reference


Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 6889098
Product description Hirose, DF11 Female Connector Housing, 2mm Pitch, 8 Way, 2 Row
Manufacturer / Brand Hirose
Manufacturer part number DF11-8DS-2C
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
RS stock number 6889098
Product description Hirose, DF11 Female Connector Housing, 2mm Pitch, 8 Way, 2 Row
Manufacturer / Brand Hirose
Manufacturer part number DF11-8DS-2C

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 22, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: JP


Product Details

2.0mm Hirose DF11 Series Double Row Connectors

Hirose DF11 Series 2.00 mm Crimp Connector Housings

DF11 series 2.00 mm crimp connector housings with a compact double row design and a depth of less than 5 mm. This space saving design allows a double row of contacts to be provided in the same space as a single row housing. These DF11 series connector housings feature ribs that prevent incorrect insertion and twisting when mating. A locking mechanism ensures that the connector housing is securely connected to the mating header. These DF11 series 2.00 mm connector housings mate with the DF11 series 2.00 mm PCB header connectors. Contacts for these crimp housings need to be purchased separately, see stock number 111-3621 typically

Features and Benefits

• Compact, space saving design
• 5 mm depth allows double row contact configuration in same space as single row housing
• Guide ribs to prevent mismating
• Locking mechanism for secure mating connection

Applications

• Portable devices that require multiple signals with a space saving footprint
• Digital cameras
• LCD displays
• Digital video recorders
• Car navigation
• Access control units
• Measurement devices


Specifications

Attribute Value
Brand Hirose
Number of Contacts 8
Number of Rows 2
Pitch 2 mm
Gender Female
Mounting Type Cable Mount
Series DF11
For Use With DF11 Series
Body Orientation Straight
Length 10 mm
Width 5 mm
Housing Material PA
Checking stock...
IDR
48,983.63
Out of stock
Price Pack (1 Pack of 25)
Pack(s)Per Pack(IDR)Per Unit(IDR)
148,983.631,959.35
*price per unit indicative
"Hirose, DF11 Female Connector Housing, 2mm Pitch, 8 Way, 2 Row" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda