Hirose, DF13 Female Connector Housing, 1.25mm Pitch, 4 Way, 1 Row

RS Stock No.:
1113615
Mfr. Prt No.:
DF13-4S-1.25C
Brand:
Hirose

Technical Reference


Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1113615
Product description Hirose, DF13 Female Connector Housing, 1.25mm Pitch, 4 Way, 1 Row
Manufacturer / Brand Hirose
Manufacturer part number DF13-4S-1.25C
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
RS stock number 1113615
Product description Hirose, DF13 Female Connector Housing, 1.25mm Pitch, 4 Way, 1 Row
Manufacturer / Brand Hirose
Manufacturer part number DF13-4S-1.25C

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 10, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

1.25mm Wire to Board - Hirose DF13

Hirose DF13 Series, 1.25 mm Miniature Connector Housings

The DF13 Series of crimp connector housings are typically used in numerous every day applications such as digital cameras, LCD displays, digital video recorders, car navigation, access control units and measurement devices. They have a miniaturised design and are ideal for use in devises that require multiple signals with space saving in mind.

APPROVALS : Hirose DF13 Series 1.25 mm Crimp Connector Housing

Features and Benefits

• Miniature in size
• Available in single and double row configurations
• Double row achieves 30% higher density than the single row
• 1.25 mm pitch
• Polarisation slots to prevent incorrect insertion
• Friction locking mechanism for securing mating connection


Specifications

Attribute Value
Brand Hirose
Number of Contacts 4
Number of Rows 1
Pitch 1.25 mm
Gender Female
Mounting Type Cable Mount
Series DF13
For Use With DF13 Series
Body Orientation Straight
Length 6.65 mm
Width 3.2 mm
Housing Material PA
Checking stock...
IDR
137,091.23
Out of stock
Price Bag (1 Bag of 100)
Bag(s)Per Bag(IDR)Per Unit(IDR)
1137,091.231,370.91
*price per unit indicative
"Hirose, DF13 Female Connector Housing, 1.25mm Pitch, 4 Way, 1 Row" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda