Hirose, DF62 Female Connector Housing, 2.2mm Pitch, 2 Way

RS Stock No.:
8735552
Mfr. Prt No.:
DF62C-2S-2.2C
Brand:
Hirose

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8735552
Product description Hirose, DF62 Female Connector Housing, 2.2mm Pitch, 2 Way
Manufacturer / Brand Hirose
Manufacturer part number DF62C-2S-2.2C
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
RS stock number 8735552
Product description Hirose, DF62 Female Connector Housing, 2.2mm Pitch, 2 Way
Manufacturer / Brand Hirose
Manufacturer part number DF62C-2S-2.2C

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 24, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: JP


Product Details

2.2mm Wire to wire, Hirose DF62 Series

Hirose 2.2mm DF62 Series Wire to Wire Socket Connectors

DF62 series free hanging wire to wire crimp socket housings with a 2 x 2.2mm grid contact layout and slim, smooth, tangle free design for ease of use in small and confined spaces. These DF62 series free hanging socket connectors have a secure positive locking mechanism with two indicators including a tactile click, the socket lock can also be checked through a window in the plug housing after mating. The design of these DF62 series cirmp socket housings ensures there is no visible or exposed metal which eliminates the possibility of electrical arcing between the connector and the inside of a metal conduit.
The crimp socket contacts for these DF62 socket housings need to be purchased separately, see stock number 873-5423 and 873-5436 typically.
Crimp socket housings with part numbers pre-fixed with 'DF62C' have a 'protected lock' design
For mating connectors see DF62 series crimp plug housings (stock number 873-5518) typically.

Applications:

• Robotic machinery
• Medical devices
• Consumer appliances
• Office equipment


Specifications

Attribute Value
Brand Hirose
Number of Contacts 2
Pitch 2.2 mm
Gender Female
Mounting Type Panel Mount
Series DF62
Body Orientation Straight
Length 9.55 mm
Width 4.9 mm
Housing Material PBT
Checking stock...
IDR
41,641.33
Out of stock
Price Pack (1 Pack of 10)
Pack(s)Per Pack(IDR)Per Unit(IDR)
141,641.334,164.13
*price per unit indicative
"Hirose, DF62 Female Connector Housing, 2.2mm Pitch, 2 Way" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda