Vishay DG413DJ-E3 Analogue Switch Quad SPST 15 V, 18 V, 24 V, 28 V, 16-Pin PDIP

RS Stock No.:
6284507
Mfr. Prt No.:
DG413DJ-E3
Brand:
Vishay

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 6284507
Product description Vishay DG413DJ-E3 Analogue Switch Quad SPST 15 V, 18 V, 24 V, 28 V, 16-Pin PDIP
Manufacturer / Brand Vishay
Manufacturer part number DG413DJ-E3
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
RS stock number 6284507
Product description Vishay DG413DJ-E3 Analogue Switch Quad SPST 15 V, 18 V, 24 V, 28 V, 16-Pin PDIP
Manufacturer / Brand Vishay
Manufacturer part number DG413DJ-E3

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 29, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

An FPGA is a semiconductor device consisting of a matrix of Configurable Logic Blocks (CLBs) connected through programmable interconnects. The user determines these interconnections by programming SRAM. A CLB can be simple (AND, OR gates, etc) or complex (a block of RAM). The FPGA allows changes to be made to a design even after the device is soldered into a PCB.

Cyclone FPGA, Altera


Specifications

Attribute Value
Brand Vishay
Minimum Operating Temperature -40 °C
Mounting Type Through Hole
Dimensions 19.43 x 7.87 x 4.45 mm
Package Type PDIP
Maximum Operating Temperature +85 °C
Pin Count 16
Checking stock...
IDR
48,564.07
Out of stock
Price Each
Unit(s)Per Unit(IDR)
148,564.07
*price per unit indicative
"Vishay DG413DJ-E3 Analogue Switch Quad SPST 15 V, 18 V, 24 V, 28 V, 16-Pin PDIP" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products