Roline D Sub Adapter Female 15 Way D-Sub to Female 15 Way D-Sub

RS Stock No.:
1162480
Mfr. Prt No.:
12.03.2021
Brand:
Roline
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
RS stock number 1162480
Product description Roline D Sub Adapter Female 15 Way D-Sub to Female 15 Way D-Sub
Manufacturer / Brand Roline
Manufacturer part number 12.03.2021

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 16, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details

Mini Gender Changer — 17 mm

Roline’s D-Sub gender changer adapter is a great addition to any kit. With compactness in mind this gender changer measures at 17mm so there is no leverage effect on the on the connectors of the computer. The shell is made from steel for brilliant build quality. You can easily join two cables together or simple change the gender to plug into a port.

Note

PL = plug, SO = socket


Specifications

Attribute Value
Brand Roline
Converts From Gender Female
Converts From Type 15 Way D-Sub
Converts To Gender Female
Converts To Type 15 Way D-Sub
Checking stock...
IDR
143,489.52
IDR
45,836.93
Out of stock
Price EachYou save IDR 97,652.59 (68.1%)
Unit(s)Per Unit(IDR)
145,836.93
*price per unit indicative
"Roline D Sub Adapter Female 15 Way D-Sub to Female 15 Way D-Sub" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products