Knipex 160 mm Side Cutters

RS Stock No.:
2971960
Mfr. Prt No.:
70 07 160
Brand:
Knipex
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
RS stock number 2971960
Product description Knipex 160 mm Side Cutters
Manufacturer / Brand Knipex
Manufacturer part number 70 07 160

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 30, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Diagonal Cutters

APPROVALS : VDE

Induction hardened precision cutting edge
Tool steel, chrome plated jaw
Plastic dipped heavy duty insulated grip
Excellent mechanical and electrical properties over temperature range -25°C to +70°C
Tested to 10 000V
Cutting edge hardness 62 HRC
Designed to protect user against accidental contact, flashover when working on or adjacent to energised systems


Specifications

Attribute Value
Brand Knipex
Overall Length 160 mm
Type Side Cutters
Checking stock...
IDR
978,413.92
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1978,413.92
*price per unit indicative
"Knipex 160 mm Side Cutters" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda