RS PROImperial Dial Indicator, Maximum of 1 in Measurement Range, 0.001 in Resolution , ±0.008 mm Accuracy
- RS Stock No.:
- 8412559
- Brand:
- RS PRO
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 8412559 |
Product description | RS PROImperial Dial Indicator, Maximum of 1 in Measurement Range, 0.001 in Resolution , ±0.008 mm Accuracy |
Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Nov 16, 2024 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CN
Product Details
RS Pro Plunger Dial Indicator
A precision plunger dial indicator with a large 60mm/ 2.35in dial. Ideal or general purpose workshop or precision machine shop use.
Rotating bezel with bevel lock
Adjustable dial
Built in tolerance pointers
M2.5 diameter ball anvil measuring contact
Lug back mounting fitted as standard
Specifications
Attribute | Value |
Brand | RS PRO |
Accuracy | ±0.008 mm |
Imperial or Metric | Imperial |
Resolution | 0.001 in |
Maximum Measurement | 1 in |
Measurement Range | Maximum of 1 in |