RS PRO Straight Diamond Tipped Plastic Scribe

RS Stock No.:
0394217
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
RS stock number 0394217
Product description RS PRO Straight Diamond Tipped Plastic Scribe
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 28, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

RS Pro Scribe - Diamond-tipped

Our RS Pro scribe can sometimes be referred to as a "scriber", it is a pointed instrument that is capable of engraving stainless steel, glass, ceramic, silicon and silica filled plastics. The scribe has a polished 90° cone-shaped industrial diamond that is mounted within a steel constructed pen-like scribe, designed for hand marking very hard components and materials. The scribe is suitable for hand scribing, breaking of glass rod and ceramic or silicon substrates that are up to 0.5 mm thick.

Note

Use scribe Stock No: 394-207 for marking mild steel, aluminium and other softer materials

Features & Benefits

• Scribe in the style of a pen, accompanied with a removable tip protector
• Polished coned shape industrial diamond that is mounted in steel
• The main body of the scribe is comprised of a strong and hardwearing plastic
• The dimensions of the main body are 10mm round section x 80mm long x 40mm raised contoured finger grip
• Our RS Pro scribe is supplied complete with a pocket clip top
• Permits permanent identification of components
• This scribe weighs 10g
• Ergonomically designed for ease and comfort of use
• Using the removable tip protector, the scribe will have a longer shelf life and minimal maintenance

RS Pro

RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.


Specifications

Attribute Value
Brand RS PRO
Angled Straight
Diamond Tipped Yes
Material Plastic
Checking stock...
IDR
520,673.96
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1520,673.96
*price per unit indicative
"RS PRO Straight Diamond Tipped Plastic Scribe" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda