RS PRO 22000rpm Air Die Grinder

RS Stock No.:
7398398
Brand:
RS PRO

Technical Reference

Legislation and Compliance

RoHS Status: Exempt

Statement of Conformity

RS Components
Statement of Conformity

This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.

Compliant Product Details
RS stock number 7398398
Product description RS PRO 22000rpm Air Die Grinder
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 12, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details

RS PRO Straight Air Die Grinder

From RS PRO this air die grinder can be used for buffing, polishing and grinding materials such as plastic and metal and can be used almost anywhere due to the versatility of this hand tool.

The air grinder is made from aluminium and is a power tool that works using compressed air. It has a medium motor size and a rear exhaust through handle. The grinder works at high speeds, but with low vibrations and a safety throttle leaver is an essential part of this powerful hand tool.

Features and Benefits

• Straight position type of grinder
• 6 mm 3-piece design collet
• Rear exhaust through handle
• High velocity, low vibration (5.4m/s2)
• Average air consumption 3cfm / 85 l/min
• Safety throttle lever
• Positive throttle action
• Min Hose Size 10mm
• Sound level 93dBA

RS PRO

RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.


Specifications

Attribute Value
Brand RS PRO
Speed 22000 rpm
Grinder Type Air Die Grinder
Checking stock...
IDR
1,769,913.86
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,769,913.86
*price per unit indicative
"RS PRO 22000rpm Air Die Grinder" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda