RS PRO Crimp Die Set, Terminal

RS Stock No.:
2414748
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
RS stock number 2414748
Product description RS PRO Crimp Die Set, Terminal
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 7, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

RS Die Sets for Heavy Duty Hand Crimp Tool

Die sets for use with heavy duty hand crimp tool stock no. 241-4710
Stock number 241-4726 is a crimp die for terminal sizes 6mm2, 10mm2, 70mm2 and 95mm2
Stock number 241-4732 is a crimp die for terminal sizes 16mm2, 25mm2, 35mm2 and 50mm2
Stock number 241-4748 is a crimp die for terminal sizes 120mm2 and 150mm2

Die sets for use with heavy duty tool stock no. 241-4710


Specifications

Attribute Value
Brand RS PRO
Minimum Wire Size mm² 120 mm²
Maximum Wire Size mm² 150 mm²
Crimp Connector Type Terminal
Terminal Insulation Uninsulated
Checking stock...
IDR
1,717,573.75
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,717,573.75
*price per unit indicative
"RS PRO Crimp Die Set, Terminal" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda