Hammond Eddystone, Natural Die Cast Aluminium Enclosure, IP54, Shielded, 92 x 38 x 31mm

RS Stock No.:
3439877
Mfr. Prt No.:
27969PSLA
Brand:
Hammond

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 3439877
Product description Hammond Eddystone, Natural Die Cast Aluminium Enclosure, IP54, Shielded, 92 x 38 x 31mm
Manufacturer / Brand Hammond
Manufacturer part number 27969PSLA
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
RS stock number 3439877
Product description Hammond Eddystone, Natural Die Cast Aluminium Enclosure, IP54, Shielded, 92 x 38 x 31mm
Manufacturer / Brand Hammond
Manufacturer part number 27969PSLA

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 24, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Thin Wall Diecast Enclosure, IP54

The Hammond 11451 series also known as Hammond Eddystone series enclosures are made from natural finished aluminium. Durable and impact resistant, also features IP54 rating that guarantees resistant from splashing water from any direction.

Features and Benefits:

• Rugged, diecast aluminium alloy (tough yet easy to machine), electronic instrument enclosure
• Aluminium alloy to BS1490, LM2M - in natural finish
• Lap joint construction provides protection against dust and splashing water, also provides improved EMC performance
• Lids are retained by M3.5 x x12 countersunk screws (POZIDRIV No. 2 head)
• Countersunk lid holes
• Designed to meet IP54
• Low side wall draft angle (2 degrees or less) for easy PCB mounting

FAQ:

What does IP rating mean?

The IP rating is used to define levels of sealing effectiveness of electrical enclosures against intrusion from foreign bodies (tools, dirt etc) and moisture. For more information please, visit SOLUTIONS section at the top of the page or click on Selection Guide of an Enclosures.

What is supplied?

• An enclosure with a lid
• 4 cover screws


Specifications

Attribute Value
Brand Hammond
External Dimensions 92 x 38 x 31 mm
Range Eddystone
Number Of Knockouts 0
Colour Natural
Body Material Die Cast Aluminium
Lid Colour Natural
Shielded Yes
External Width 38 mm
Flanged No
IP Rating IP54
Series Eddystone
External Length 92 mm
External Height 31 mm
Weight 80 g
Explosion Proof No
Checking stock...
IDR
160,376.81
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1160,376.81
*price per unit indicative
"Hammond Eddystone, Natural Die Cast Aluminium Enclosure, IP54, Shielded, 92 x 38 x 31mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products